
SCC2691AE1A28,602 | |
---|---|
DigiKey Part Number | 568-1214-5-ND |
Manufacturer | |
Manufacturer Product Number | SCC2691AE1A28,602 |
Description | IC UART SINGLE 28-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SCC2691AE1A28,602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Features | Configurable GPIO, Internal Oscillator, Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |