
SC16C852LIB,151 | |
---|---|
DigiKey Part Number | 568-4208-ND |
Manufacturer | |
Manufacturer Product Number | SC16C852LIB,151 |
Description | IC UART DUAL W/FIFO 48-LQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 128 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 128 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 1.8V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |