
S32G399ASCK1VUCT | |
|---|---|
DigiKey Part Number  | 568-S32G399ASCK1VUCT-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S32G399ASCK1VUCT  | 
Description  | 8XA53 - 1.3GHZ, 4XM7 - 400MHZ, 2  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC S32G3 4 Core, 64-Bit/8 Core, 32-Bit 400MHz, 1.3GHz 525-FCPBGA (19x19)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | S32G399ASCK1VUCT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Core Processor  | ARM® Cortex®-A53, ARM® Cortex®-M7  | |
Number of Cores/Bus Width  | 4 Core, 64-Bit/8 Core, 32-Bit  | |
Speed  | 400MHz, 1.3GHz  | |
Co-Processors/DSP  | Multimedia; NEON  | |
RAM Controllers  | DDR3L SDRAM, LPDDR4 DRAM  | |
Graphics Acceleration  | No  | |
Display & Interface Controllers  | -  | |
Ethernet  | 2.5Gbps (3)  | |
SATA  | -  | |
USB  | USB 2.0 OTG (1)  | |
Voltage - I/O  | 1.8V, 3.3V  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Security Features  | ARM TZ, Cryptography, Random Number Generator, Secure Fusebox, Secure Memory, XRDC  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 525-FBGA, FCBGA  | |
Supplier Device Package  | 525-FCPBGA (19x19)  | |
Additional Interfaces  | CANbus, DMA, FlexRay, I2C, LINbus, MMC/SD, PCIe, SPI, UART  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 420 | $827.82590 | $347,686.88 | 

