cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC57D53MCVLTR

DigiKey Part Number
SAC57D53MCVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAC57D53MCVLTR
Description
IC MCU 32BIT 3MB FLASH 208LQFP
Customer Reference
Detailed Description
ARM® Cortex®-A5/M4/M0+ MAC57Dxxx Microcontroller IC 32-Bit Tri-Core 80MHz, 160MHz, 320MHz 3MB (3M x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-A5/M4/M0+
Core Size
32-Bit Tri-Core
Speed
80MHz, 160MHz, 320MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI
Peripherals
DMA, LCD, LVD/HVD, POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.3M x 8
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-LQFP (28x28)
Package / Case
208-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types