
SA616DK/01,112 | |
---|---|
DigiKey Part Number | 568-12146-5-ND |
Manufacturer | |
Manufacturer Product Number | SA616DK/01,112 |
Description | IC MIXR 150MHZ RSSI EQUIP 20SSOP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ASK, FSK RSSI Equipped 150MHz 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | Cellular, ASK, FSK | |
Frequency | 150MHz | |
Number of Mixers | 2 | |
Gain | 17dB | |
Noise Figure | 6.8dB | |
Secondary Attributes | RSSI Equipped | |
Current - Supply | 3.5mA | |
Voltage - Supply | 2.7V ~ 7V | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |