
SA5212AD,602 | |
|---|---|
DigiKey Part Number | 568-1198-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5212AD,602 |
Description | IC TRANSIMPEDANCE 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SA5212AD,602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 140 MHz | |
Current - Supply | 26mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

