
S9S12G192F0CLLR | |
|---|---|
DigiKey Part Number | 568-15139-2-ND - Tape & Reel (TR) 568-15139-1-ND - Cut Tape (CT) 568-15139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S12G192F0CLLR |
Description | IC MCU 16BIT 192KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 192KB (192K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S9S12G192F0CLLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 12V1 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, IrDA, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 11K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.63000 | $71.63 |
| 10 | $55.63300 | $556.33 |
| 25 | $51.63680 | $1,290.92 |
| 100 | $47.24340 | $4,724.34 |
| 250 | $45.14980 | $11,287.45 |
| 500 | $43.88750 | $21,943.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $38.95684 | $38,956.84 |

