
S9S12G48F1MLC | |
---|---|
DigiKey Part Number | 568-13561-ND |
Manufacturer | |
Manufacturer Product Number | S9S12G48F1MLC |
Description | IC MCU 16BIT 48KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 12V1 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, IrDA, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1.5K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $26.96900 | $33,711.25 |