Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S912XEQ512BMAL | |
|---|---|
DigiKey Part Number  | S912XEQ512BMAL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S912XEQ512BMAL  | 
Description  | IC MCU 16BIT 512KB FLASH 112LQFP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | HCS12X  | |
Core Size  | 16-Bit  | |
Speed  | 50MHz  | |
Connectivity  | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI  | |
Peripherals  | LVD, POR, PWM, WDT  | |
Number of I/O  | 91  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 4K x 8  | |
RAM Size  | 32K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.72V ~ 5.5V  | |
Data Converters  | A/D 16x12b  | |
Oscillator Type  | External  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 112-LQFP (20x20)  | |
Package / Case  | 112-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $137.31953 | $41,195.86 | 


