
| S912XEP100BCAGR | |
|---|---|
| DigiKey Part Number | S912XEP100BCAGR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S912XEP100BCAGR | 
| Description | IC MCU 16BIT 1MB FLASH 144LQFP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | HCS12X | |
| Core Size | 16-Bit | |
| Speed | 50MHz | |
| Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | |
| Peripherals | LVD, POR, PWM, WDT | |
| Number of I/O | 119 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 4K x 8 | |
| RAM Size | 64K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
| Data Converters | A/D 24x12b | |
| Oscillator Type | External | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 144-LQFP (20x20) | |
| Package / Case | 144-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $157.19226 | $78,596.13 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China