
S32G-VNP-GLDBOX | |
|---|---|
DigiKey Part Number | 568-S32G-VNP-GLDBOX-ND |
Manufacturer | |
Manufacturer Product Number | S32G-VNP-GLDBOX |
Description | EVAL BOARD FOR S32G2 |
Customer Reference | |
Detailed Description | S32G2, SJA1110, TJA1102-TJA1102S, TJA1043, TJA1463VR5510 - Networking Reference Design Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Reference Design | |
Function | Networking | |
Embedded | Yes | |
Utilized IC / Part | S32G2, SJA1110, TJA1102-TJA1102S, TJA1043, TJA1463VR5510 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34,742.97000 | $34,742.97 |

