81-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX1011B-EL1/G,551

DigiKey Part Number
2832-PX1011B-EL1/G,551-ND
Manufacturer
Manufacturer Product Number
PX1011B-EL1/G,551
Description
INTERFACE CIRCUIT, PBGA81
Customer Reference
Detailed Description
PCI Express MAX to PCI Express PHY Interface 81-LFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PX1011B-EL1/G,551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PCI Express MAX to PCI Express PHY
Interface
JTAG
Voltage - Supply
1.2V
Package / Case
81-LFBGA
Supplier Device Package
81-LFBGA (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $1,973.58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.