
PTN5110HQZ | |
---|---|
DigiKey Part Number | 568-13405-2-ND - Tape & Reel (TR) 568-13405-1-ND - Cut Tape (CT) 568-13405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN5110HQZ |
Description | IC INTFACE SPECIALIZED 16HX2QFN |
Customer Reference | |
Detailed Description | USB Interface 16-HX2QFN (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | PTN5110HQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB | |
Interface | I2C | |
Voltage - Supply | - | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-HX2QFN (2.6x2.6) | |
Mounting Type | Surface Mount | |
Base Product Number |