PTN5110NHQZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN5110NHQZ

DigiKey Part Number
568-13797-2-ND - Tape & Reel (TR)
568-13797-1-ND - Cut Tape (CT)
568-13797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN5110NHQZ
Description
IC INTFACE SPECIALIZED 16HX2QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Interface 16-HX2QFN (2.6x2.6)
Datasheet
 Datasheet
EDA/CAD Models
PTN5110NHQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Interface
I2C
Voltage - Supply
2.7V ~ 5.5V
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-HX2QFN (2.6x2.6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.34000$16.34
10$12.02100$120.21
25$10.95000$273.75
100$9.77440$977.44
250$9.21276$2,303.19
500$8.87428$4,437.14
1,000$8.59569$8,595.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$8.17762$32,710.48
8,000$8.02227$64,178.16
Manufacturers Standard Package