
PTN36241BBS,128 | |
---|---|
DigiKey Part Number | PTN36241BBS,128-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN36241BBS,128 |
Description | IC REDRIVER USB 3.0 24HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | - | |
Output | - | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 1.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $6.85020 | $41,101.20 |
12,000 | $6.72919 | $80,750.28 |