
PTN3460BS/F4Y | |
---|---|
DigiKey Part Number | 568-12018-2-ND - Tape & Reel (TR) 568-12018-1-ND - Cut Tape (CT) 568-12018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3460BS/F4Y |
Description | IC INTFACE SPECIALIZED 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LVDS Interface 56-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PTN3460BS/F4Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LVDS | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $18.94300 | $189.43 |
25 | $18.85920 | $471.48 |
100 | $18.77770 | $1,877.77 |
250 | $18.73716 | $4,684.29 |
500 | $18.69644 | $9,348.22 |
1,000 | $18.61524 | $18,615.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.38751 | $36,775.02 |