PTN3363BSMP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 1,911
Unit Price: $14.28000
Datasheet
HDMI Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3363BSMP

DigiKey Part Number
568-11580-2-ND - Tape & Reel (TR)
568-11580-1-ND - Cut Tape (CT)
568-11580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN3363BSMP
Description
IC INTFACE SPECIALIZED 32HVQFN
Customer Reference
Detailed Description
HDMI Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PTN3363BSMP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
HDMI
Interface
-
Voltage - Supply
3.3V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes