
PTN3222CUKZ | |
---|---|
DigiKey Part Number | 568-PTN3222CUKZTR-ND - Tape & Reel (TR) 568-PTN3222CUKZCT-ND - Cut Tape (CT) 568-PTN3222CUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3222CUKZ |
Description | IC EUSB2 TO USB2 WLCSP12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-WLCSP (1.55x1.18) |
Datasheet | Datasheet |
EDA/CAD Models | PTN3222CUKZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | 3.0ns (Max) | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.62V ~ 1.98V, 2.85V ~ 3.63V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.55x1.18) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.95000 | $14.95 |
10 | $10.96300 | $109.63 |
25 | $9.97600 | $249.40 |
100 | $8.88950 | $888.95 |
250 | $8.37160 | $2,092.90 |
500 | $8.05920 | $4,029.60 |
1,000 | $7.80221 | $7,802.21 |
2,500 | $7.53084 | $18,827.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $7.27326 | $58,186.08 |