PMN50XP,165 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,090
Unit Price: $5.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,086
Unit Price: $6.00000
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: $8.80000
Datasheet

Similar


onsemi
In Stock: 12,582
Unit Price: $7.81000
Datasheet

Similar


onsemi
In Stock: 5,723
Unit Price: $7.81000
Datasheet

Similar


onsemi
In Stock: 14,884
Unit Price: $8.63000
Datasheet

Similar


onsemi
In Stock: 18,889
Unit Price: $7.81000
Datasheet

Similar


onsemi
In Stock: 6,665
Unit Price: $9.29000
Datasheet

Similar


onsemi
In Stock: 3,600
Unit Price: $9.54000
Datasheet

Similar


onsemi
In Stock: 7,406
Unit Price: $7.32000
Datasheet

Similar


onsemi
In Stock: 13,223
Unit Price: $6.49000
Datasheet

Similar


onsemi
In Stock: 19,014
Unit Price: $6.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 136
Unit Price: $6.91000
Datasheet

Similar


Vishay Siliconix
In Stock: 27,216
Unit Price: $6.74000
Datasheet
P-Channel 20 V 4.8A (Tc) 2.2W (Tc) Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN50XP,165

DigiKey Part Number
PMN50XP,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMN50XP,165
Description
MOSFET P-CH 20V 4.8A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 4.8A (Tc) 2.2W (Tc) Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes