
PMN48XP,115 | |
|---|---|
DigiKey Part Number | 1727-6483-2-ND - Tape & Reel (TR) 1727-6483-1-ND - Cut Tape (CT) 1727-6483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN48XP,115 |
Description | MOSFET P-CH 20V 4.1A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.1A (Ta) 530mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMN48XP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.30000 | $43.00 |
| 100 | $2.77720 | $277.72 |
| 500 | $2.11984 | $1,059.92 |
| 1,000 | $1.90788 | $1,907.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.29072 | $3,872.16 |
| 6,000 | $1.17877 | $7,072.62 |
| 9,000 | $1.12173 | $10,095.57 |
| 15,000 | $1.05762 | $15,864.30 |
| 21,000 | $1.01965 | $21,412.65 |
| 30,000 | $0.98275 | $29,482.50 |

