PHB129NQ04LT,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 870
Unit Price: $30.80000
Datasheet

Similar


Infineon Technologies
In Stock: 1,926
Unit Price: $18.38000
Datasheet

Similar


Infineon Technologies
In Stock: 659
Unit Price: $18.95000
Datasheet

Similar


Infineon Technologies
In Stock: 733
Unit Price: $18.63000
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: $30.72000
Datasheet

Similar


IXYS
In Stock: 7
Unit Price: $42.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,267
Unit Price: $24.51000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $9.47155
Datasheet

Similar


STMicroelectronics
In Stock: 1,417
Unit Price: $28.26000
Datasheet

Similar


STMicroelectronics
In Stock: 588
Unit Price: $18.46000
Datasheet

Similar


STMicroelectronics
In Stock: 939
Unit Price: $23.28000
Datasheet

Similar


STMicroelectronics
In Stock: 515
Unit Price: $30.23000
Datasheet
D2PAK SOT404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB129NQ04LT,118

DigiKey Part Number
568-2184-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHB129NQ04LT,118
Description
MOSFET N-CH 40V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
44.2 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
3965 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes