PESD24VS2UT/ZLR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.49000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.67000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.81147

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.02223
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD24VS2UT/ZLR

DigiKey Part Number
PESD24VS2UT/ZLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD24VS2UT/ZLR
Description
TVS DIODE 24VWM 70VC SOT23
Customer Reference
Detailed Description
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 (TO-236AB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.5V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
160W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
23pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.