PCF8575CTS/1,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 6,423
Unit Price: $15.44000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $30.79000
Datasheet

Similar


Texas Instruments
In Stock: 360
Unit Price: $41.63000
Datasheet

Similar


Texas Instruments
In Stock: 151
Unit Price: $32.60000
Datasheet

Similar


Texas Instruments
In Stock: 1,486
Unit Price: $25.95000
Datasheet
PCA8575DB,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575CTS/1,118

DigiKey Part Number
568-PCF8575CTS/1118TR-ND - Tape & Reel (TR)
568-PCF8575CTS/1118CT-ND - Cut Tape (CT)
568-PCF8575CTS/1118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575CTS/1,118
Description
IC XPNDR 400KHZ I2C 24SSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
400 kHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types