Direct

PCF8551ATT/AJ | |
|---|---|
DigiKey Part Number | 568-13181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8551ATT/AJ |
Description | IC DRVR 7 SEGMENT 48TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8551ATT/AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C | |
Digits or Characters | 9 Characters, 18 Characters, 144 Elements | |
Current - Supply | 1.2 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |


