
PCF8551ATT/AY | |
|---|---|
DigiKey Part Number | 568-PCF8551ATT/AYTR-ND - Tape & Reel (TR) 568-PCF8551ATT/AYCT-ND - Cut Tape (CT) 568-PCF8551ATT/AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8551ATT/AY |
Description | LCD DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 36 Segment | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Interface I2C | Supplier Device Package 48-TSSOP |
Digits or Characters 9 Characters, 18 Characters, 144 Elements | Base Product Number |
Current - Supply 1.2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $9.65200 | $96.52 |
| 25 | $8.76080 | $219.02 |
| 100 | $7.78490 | $778.49 |
| 250 | $7.31912 | $1,829.78 |
| 500 | $7.03826 | $3,519.13 |
| 1,000 | $6.98005 | $6,980.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.74537 | $13,490.74 |
| 4,000 | $6.58573 | $26,342.92 |
| 6,000 | $6.50580 | $39,034.80 |
| 10,000 | $6.41725 | $64,172.50 |



