Direct

PCF8551ATT/AJ | |
|---|---|
DigiKey Part Number | 568-13181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8551ATT/AJ |
Description | IC DRVR 7 SEGMENT 48TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8551ATT/AJ Models |
Category | Current - Supply 1.2 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Supplier Device Package 48-TSSOP |
Interface I2C | Base Product Number |
Digits or Characters 9 Characters, 18 Characters, 144 Elements |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8551ATT/AY | NXP USA Inc. | 5,230 | 568-PCF8551ATT/AYCT-ND | $13.24000 | Direct |


