
PCF8523TS/1,118 | |
---|---|
DigiKey Part Number | 568-6649-2-ND - Tape & Reel (TR) 568-6649-1-ND - Cut Tape (CT) 568-6649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8523TS/1,118 |
Description | IC RTC CLK/CALENDAR I2C 14TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8523TS/1,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $9.48400 | $94.84 |
25 | $8.61160 | $215.29 |
100 | $7.65430 | $765.43 |
250 | $7.19712 | $1,799.28 |
500 | $6.92154 | $3,460.77 |
1,000 | $6.69484 | $6,694.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.77952 | $14,448.80 |