
PCF85176H/1,518 | |
|---|---|
DigiKey Part Number | 568-5932-2-ND - Tape & Reel (TR) 568-5932-1-ND - Cut Tape (CT) 568-5932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85176H/1,518 |
Description | IC DRVR 40 SEGMENT 64TQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Display Type | LCD | |
Configuration | 40 Segment | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 20 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.15000 | $20.15 |
| 10 | $14.96300 | $149.63 |
| 25 | $13.67040 | $341.76 |
| 100 | $12.24840 | $1,224.84 |
| 250 | $11.57072 | $2,892.68 |
| 500 | $11.16180 | $5,580.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.65685 | $15,985.28 |
| 3,000 | $10.40976 | $31,229.28 |
| 4,500 | $10.28600 | $46,287.00 |
| 7,500 | $10.14890 | $76,116.75 |











