PCAL9554CPWJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 1,409
Unit Price: $10.62000
Datasheet

Similar


onsemi
In Stock: 9,515
Unit Price: $24.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,948
Unit Price: $9.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,596
Unit Price: $9.31000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9554CPWJ

DigiKey Part Number
568-9927-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCAL9554CPWJ
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,690 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,690In Stock
Ships from Rochester Electronics, LLC