
PCA9675PW,118 | |
|---|---|
DigiKey Part Number | 568-PCA9675PW118TR-ND - Tape & Reel (TR) 568-PCA9675PW118CT-ND - Cut Tape (CT) 568-PCA9675PW118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9675PW,118 |
Description | IC XPNDR 1MHZ I2C 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1 MHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9675PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.44000 | $18.44 |
| 10 | $13.68200 | $136.82 |
| 25 | $12.48560 | $312.14 |
| 100 | $11.17060 | $1,117.06 |
| 250 | $10.54340 | $2,635.85 |
| 500 | $10.16500 | $5,082.50 |
| 1,000 | $9.85351 | $9,853.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.52479 | $23,811.97 |
| 5,000 | $9.32670 | $46,633.50 |
| 7,500 | $9.22748 | $69,206.10 |





