
PCA9674ABS,118 | |
|---|---|
DigiKey Part Number | 568-4221-2-ND - Tape & Reel (TR) 568-4221-1-ND - Cut Tape (CT) 568-4221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9674ABS,118 |
Description | IC XPNDR 1MHZ I2C 16HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.54000 | $13.54 |
| 10 | $9.91300 | $99.13 |
| 25 | $9.00680 | $225.17 |
| 100 | $8.01250 | $801.25 |
| 250 | $7.53748 | $1,884.37 |
| 500 | $7.25160 | $3,625.80 |
| 1,000 | $7.01615 | $7,016.15 |
| 2,500 | $6.76761 | $16,919.03 |











