
PCA9620H/Q900/1,51 | |
|---|---|
DigiKey Part Number | 568-6670-2-ND - Tape & Reel (TR) 568-6670-1-ND - Cut Tape (CT) 568-6670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9620H/Q900/1,51 |
Description | IC DRVR 7 SEGMENT 80LQFP |
Customer Reference | |
Detailed Description | LCD Driver 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C | |
Digits or Characters | 30 Characters, 60 Characters, 480 Elements | |
Current - Supply | 250 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.69000 | $37.69 |
| 10 | $28.66900 | $286.69 |
| 25 | $26.40080 | $660.02 |
| 100 | $23.91090 | $2,391.09 |
| 250 | $22.72372 | $5,680.93 |
| 500 | $22.00804 | $11,004.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.41892 | $21,418.92 |
| 2,000 | $20.93414 | $41,868.28 |
| 3,000 | $20.69142 | $62,074.26 |

