
PCA9617ADP-ARD | |
|---|---|
DigiKey Part Number | 568-PCA9617ADP-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCA9617ADP-ARD |
Description | ARD FM+ I2C-BUS REPEATER EVAL BO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCA9617A Level Shifter Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Level Shifter | |
Utilized IC / Part | PCA9617A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.02000 | $213.02 |


