
PCA9574PW,118 | |
|---|---|
DigiKey Part Number | 568-8714-2-ND - Tape & Reel (TR) 568-8714-1-ND - Cut Tape (CT) 568-8714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9574PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9574PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 3mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $9.79800 | $97.98 |
| 25 | $8.89920 | $222.48 |
| 100 | $7.91540 | $791.54 |
| 250 | $7.44608 | $1,861.52 |
| 500 | $7.16284 | $3,581.42 |
| 1,000 | $6.92983 | $6,929.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.68377 | $16,709.42 |
| 5,000 | $6.53550 | $32,677.50 |
| 7,500 | $6.46127 | $48,459.53 |
| 12,500 | $6.37899 | $79,737.38 |


