LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9560PW,118

DigiKey Part Number
568-8712-2-ND - Tape & Reel (TR)
568-8712-1-ND - Cut Tape (CT)
568-8712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9560PW,118
Description
IC INTERFACE SPECIALIZED 20TSSOP
Customer Reference
Detailed Description
Network, Telecom Interface 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Network, Telecom
Interface
I2C, SMBus
Voltage - Supply
3.135V ~ 3.465V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,531
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.09000$15.09
10$11.08700$110.87
25$10.09040$252.26
100$8.99390$899.39
250$8.47048$2,117.62
500$8.15524$4,077.62
1,000$7.89580$7,895.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.62183$19,054.58
5,000$7.45672$37,283.60
7,500$7.37409$55,305.67
Manufacturers Standard Package