PCA9552PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 2,016
Unit Price: $29.35000
Datasheet

Similar


onsemi
In Stock: 8,556
Unit Price: $16.44000
Datasheet
LED Driver IC 16 Output Power Switch Dimming 25mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9552PW,112

DigiKey Part Number
568-1050-5-ND
Manufacturer
Manufacturer Product Number
PCA9552PW,112
Description
IC LED DRIVER PS 25MA 24TSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Power Switch Dimming 25mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9552PW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types