
PCA9552PW,118 | |
|---|---|
DigiKey Part Number | 568-11924-2-ND - Tape & Reel (TR) 568-11924-1-ND - Cut Tape (CT) 568-11924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9552PW,118 |
Description | IC LED DRVR PS I2C 25MA 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9552PW,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Power Switch | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 24-TSSOP |
Voltage - Supply (Min) 2.3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT9532YI-T2 | onsemi | 8,249 | CAT9532YI-T2CT-ND | $186.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 10 | $22.08300 | $220.83 |
| 25 | $20.26760 | $506.69 |
| 100 | $18.26740 | $1,826.74 |
| 250 | $17.31316 | $4,328.29 |
| 500 | $17.12620 | $8,563.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.07162 | $40,179.05 |
| 5,000 | $15.76469 | $78,823.45 |


