PCA9543BPW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 16,240
Unit Price: $15.83000
Datasheet

Similar


Texas Instruments
In Stock: 3,446
Unit Price: $13.71000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9543BPW,118

DigiKey Part Number
568-14256-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9543BPW,118
Description
IC INTERFACE SPECIALIZED 14TSSOP
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
2-Channel I2C Multiplexer
Interface
I2C
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Substitutes