I/O Expander 40 I2C 400 kHz 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9505DGGY

DigiKey Part Number
568-PCA9505DGGYTR-ND - Tape & Reel (TR)
568-PCA9505DGGYCT-ND - Cut Tape (CT)
568-PCA9505DGGYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9505DGGY
Description
IC XPNDR 400KHZ I2C 56TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 40 I2C 400 kHz 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
40
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 15mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.88000$45.88
10$35.04000$350.40
25$32.33680$808.42
100$29.36140$2,936.14
250$28.14516$7,036.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$26.30720$52,614.40
Manufacturers Standard Package