PCA9545BPW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 38,798
Unit Price: $20.22000
Datasheet

Similar


Texas Instruments
In Stock: 7,830
Unit Price: $14.72000
Datasheet
4-Channel I2C Switcher Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9545BPW,118

DigiKey Part Number
568-4246-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9545BPW,118
Description
IC INTERFACE SPECIALIZED 20TSSOP
Customer Reference
Detailed Description
4-Channel I2C Switcher Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9545BPW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
4-Channel I2C Switcher
Interface
I2C
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes