LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9545APW,118

DigiKey Part Number
568-1865-2-ND - Tape & Reel (TR)
568-1865-1-ND - Cut Tape (CT)
568-1865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9545APW,118
Description
IC INTERFACE SPECIALIZED 20TSSOP
Customer Reference
Detailed Description
4-Channel I2C Switcher Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9545APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
4-Channel I2C Switcher
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,728
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.56000$16.56
10$12.23800$122.38
25$11.15120$278.78
100$9.95580$995.58
250$9.38588$2,346.47
500$9.04256$4,521.28
1,000$8.75994$8,759.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.46148$21,153.70
5,000$8.28166$41,408.30
7,500$8.19158$61,436.85
Manufacturers Standard Package