
PCA8574D,518 | |
---|---|
DigiKey Part Number | 568-15414-2-ND - Tape & Reel (TR) 568-15414-1-ND - Cut Tape (CT) 568-15414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8574D,518 |
Description | IC XPNDR 400KHZ I2C 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.64000 | $13.64 |
10 | $9.99900 | $99.99 |
25 | $9.08400 | $227.10 |
100 | $8.08160 | $808.16 |
250 | $7.60372 | $1,900.93 |
500 | $7.31550 | $3,657.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.07828 | $7,078.28 |
2,000 | $6.88300 | $13,766.00 |
3,000 | $6.78523 | $20,355.69 |
5,000 | $6.67693 | $33,384.65 |
7,000 | $6.61361 | $46,295.27 |
10,000 | $6.55272 | $65,527.20 |