
PCA8534AH/Q900/1,5 | |
|---|---|
DigiKey Part Number | 568-5110-2-ND - Tape & Reel (TR) 568-5110-1-ND - Cut Tape (CT) 568-5110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8534AH/Q900/1,5 |
Description | IC DRVR 60 SEGMENT 80LQFP |
Customer Reference | |
Detailed Description | LCD Driver 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 60 Segment | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 80 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.16000 | $39.16 |
| 10 | $29.81100 | $298.11 |
| 25 | $27.46480 | $686.62 |
| 100 | $24.89080 | $2,489.08 |
| 250 | $23.66292 | $5,915.73 |
| 500 | $22.92278 | $11,461.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.31350 | $22,313.50 |
| 2,000 | $21.81220 | $43,624.40 |
| 3,000 | $21.56115 | $64,683.45 |

