PCA24S08D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 14,213
Unit Price: $2.30000
Datasheet

Similar


Microchip Technology
In Stock: 18,147
Unit Price: $2.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $9.83782
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,400
Unit Price: $2.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,385
Unit Price: $4.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: $2.44271
Datasheet

Similar


onsemi
In Stock: 2,521
Unit Price: $3.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2,016
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 5,412
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 16,703
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 6,166
Unit Price: $2.06000
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA24S08D,112

DigiKey Part Number
568-3349-5-ND
Manufacturer
Manufacturer Product Number
PCA24S08D,112
Description
IC EEPROM 8KBIT I2C 400KHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types