BR24A08FJ-WME2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5,553
Unit Price: $3.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2,016
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 5,412
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 1,924
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 2,687
Unit Price: $3.04000
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24A08FJ-WME2

DigiKey Part Number
BR24A08FJ-WME2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24A08FJ-WME2
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOPJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.83782$24,594.55
Manufacturers Standard Package