PBSS4140S,126 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9,911
Unit Price: $3.51000
Datasheet
OT380,116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OT380,116
TO-92-3

PBSS4140S,126

DigiKey Part Number
PBSS4140S,126-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PBSS4140S,126
Description
TRANS NPN 40V 1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 830 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
830 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes