Similar

P89C51RC2BBD/01,55 | |
|---|---|
DigiKey Part Number | P89C51RC2BBD/01,55-ND |
Manufacturer | |
Manufacturer Product Number | P89C51RC2BBD/01,55 |
Description | IC MCU 8BIT 32KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 33MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 33MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity UART/USART | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89LP51RC2-20AAU | Microchip Technology | 0 | AT89LP51RC2-20AAU-ND | $34.31166 | Similar |


