


AT89LP51RC2-20AAU | |
|---|---|
DigiKey Part Number | AT89LP51RC2-20AAU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LP51RC2-20AAU |
Description | IC MCU 8BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8051 89LP Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT89LP51RC2-20AAU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.375K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $34.31166 | $10,979.73 |

