
OM7805/BGU7008,598 | |
---|---|
DigiKey Part Number | 568-9546-ND |
Manufacturer | |
Manufacturer Product Number | OM7805/BGU7008,598 |
Description | RF EVAL FOR BGU7008 |
Customer Reference | |
Detailed Description | BGU7008 - Amplifier, GPS 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier, GPS | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGU7008 | |
Note | - | |
Base Product Number |