
OM7623/BFU725F/2400,598 | |
|---|---|
DigiKey Part Number | 568-8514-ND |
Manufacturer | |
Manufacturer Product Number | OM7623/BFU725F/2400,598 |
Description | EVAL BOARD FOR BFU725F 2.4GHZ |
Customer Reference | |
Detailed Description | BFU725F - Amplifier 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BFU725F | |
Note | - |

